| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640605-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640605-3 |
| SKU: | AMP3-640605-3 |
3-640605-3
| Heilind Number: | AMP3-640605-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640605-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this MTA 156 Connector Assembly, designed for optimal performance in various signal circuit applications. Compliant with UL and CSA standards, it guarantees safety and reliability, with a housing made of durable Nylon 6/6 in a vibrant yellow color. Featuring insulation displacement crimp termination for easy installation on stranded cables with a wire size of 20 AWG, it ensures efficient power transmission. With a female contact type and tin plating, it offers a contact amperage of 7A and a voltage rating of 600V AC, suitable for a wide range of applications. The rectangular shape and inline contact layout make it versatile for wire-to-board connections, while its compact design, with a connector length of .468 inches and width of .385 inches, allows for space-saving installation. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it is reliable in various environments. Each package contains 500 pieces, making it ideal for bulk installations in appliances and other electronic devices. With RoHS compliance and UL 94V-2 flammability standard, it prioritizes safety and environmental responsibility. LR 7189 and E28476 certified, it meets the highest quality and performance standards. Upgrade your connectivity solutions with this high-quality connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640605-3 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640605-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640605-3 Application Tooling | ![]() |


