| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640605-7 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .385 in, 9.78 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1524 |
| Number of Power Positions: | 7 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Feed Through |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640605-7 |
| SKU: | AMP3-640605-7 |
3-640605-7
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series Cable Mount Connector. Featuring UL and CSA standards compliance, this connector is crafted from durable nylon housing with a vibrant yellow color. With a single row design and 7 positions, it offers reliable termination through Insulation Displacement Crimp (IDC) contact with copper alloy material. The 3.96mm pitch and 600V AC voltage rating ensure efficient power transmission. Suitable for stranded wire types, it comes in a package of 250. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. Ideal for power circuit applications in appliances, this connector assembly is RoHS compliant and offers easy installation with feed-through wire cable IDC. Upgrade your power connections with this high-quality connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640605-7 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640605-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640605-7 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640384-7 | ![]() | |
| TE Connectivity 640445-7 | ![]() | |
| TE Connectivity 641991-5 | ![]() | |
| TE Connectivity 643464-1 | ![]() | |
| TE Connectivity 643464-2 | ![]() |


