| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640605-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640605-9 |
| SKU: | AMP3-640605-9 |
3-640605-9
| Heilind Number: | AMP3-640605-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640605-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our MTA 156 Connector Assembly, designed for efficient cable mounting in a range of applications. Featuring a single row of 9 female contacts with insulation displacement crimp (IDC) termination, this CSA and UL certified connector ensures reliable performance. The housing, made of durable yellow Nylon 6/6, meets UL 94V-2 flammability standards. With a tin contact plating and nickel underplating, it offers optimal conductivity and corrosion resistance. Operating at temperatures from -55°C to 105°C (-67°F to 221°F) and rated for 600V AC, it's suitable for diverse environments. Compliant with RoHS standards, this connector is also environmentally friendly. Its compact design, measuring 1.404 inches in length and 0.385 inches in width, makes it easy to integrate into your setup. Perfect for appliances and other circuit applications, this connector assembly comes in a package of 250, ensuring you have an ample supply for your projects. Whether for industrial or consumer electronics, the MTA 156 is a dependable choice for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640605-9 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640605-9 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640605-9 Application Tooling | ![]() |


