| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640606-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640606-3 |
| SKU: | AMP3-640606-3 |
3-640606-3
| Heilind Number: | AMP3-640606-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640606-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect wires with this MTA 156 series connector. Designed for signal circuit applications, this female receptacle features a cable mount for free-hanging installation. The housing is made of durable nylon in a vibrant red color, meeting UL 94V-2 flammability standards. With insulation displacement crimp termination and tin contact plating, it ensures secure and reliable connections. Suitable for 22 AWG stranded wire, this connector accommodates three positions with a 3.96mm pitch. It is CSA and UL certified, with a maximum voltage rating of 600 V AC. Operating in a wide temperature range from -55 to 105°C, it is ideal for various applications in appliances and other devices. Each package contains 500 units, making it convenient for bulk installations. RoHS compliant and with LR 7189 and E28476 certifications, it guarantees quality and safety. Perfect for wire-to-board connections, this connector is a essential component in electronic assembly projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640606-3 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640606-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640606-3 Application Tooling | ![]() |


