| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640606-4 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640606-4 |
| SKU: | AMP3-640606-4 |
3-640606-4
| Heilind Number: | AMP3-640606-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640606-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this MTA 156 Connector Assembly, designed for reliable performance in a variety of applications. Featuring CSA and UL standards compliance, you can trust in its quality and safety. The housing is constructed of durable nylon in a vibrant red color, with a single row design for easy installation. With a cable mount configuration and insulation displacement crimp termination method, it offers convenience and efficiency. Each assembly includes four female contacts with tin plating, suitable for 22 AWG stranded wire. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector ensures consistent functionality even in challenging environments. Perfect for appliances and other electronic devices, this Connector Assembly is a essential component for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640606-4 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-640606-4 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-640606-4 Application Tooling | ![]() |


