| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640621-9 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 7.75 |
| Overall Length: | .9 ;22.86 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 22.86 mm, .9 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640621-9 |
| SKU: | AMP3-640621-9 |
3-640621-9
| Heilind Number: | AMP3-640621-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640621-9 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
This MTA 100 Connector Assembly is a crucial component for electrical connections, meeting UL and CSA standards for safety and reliability. With a 5A amperage rating and 9 female contacts, it ensures efficient signal transmission in appliances and other electronic devices. The housing, made of durable nylon, offers protection and longevity. Featuring insulation displacement crimp termination and tin plating, it guarantees secure and stable connections. With an operating temperature range of -55 to 105°C, it is suitable for various environments. This connector, with a natural housing color and a box & carton packaging, is ideal for wire-to-board connections in electronics manufacturing, providing easy installation and dependable performance. RoHS compliant and with agency certifications, it meets international quality standards. With a mating retention feature and a locking ramp, it ensures a secure and stable connection. This connector is a reliable solution for signal transmission needs in a wide range of applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-640621-9 Application Tooling | ![]() |
| TE Connectivity 59803-1 | TE Connectivity 3-640621-9 Application Tooling | ![]() |


