| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640663-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Pin |
| Orientation: | Straight |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Finish: | Bright |
| Product: | PCB Terminals |
| Terminal Angle: | Straight |
| SKU: | AMP3-640663-1 |
3-640663-1
| Heilind Number: | AMP3-640663-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-640663-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Mini AMP-IN 26-22 PTPHBZ Crimp Quick Disconnect Tab Terminals. Designed for efficient termination in electronic applications, these straight-oriented terminals feature tin contact plating for reliable conductivity. With a wire size range of 22-26 AWG (.12-.4 mm²), they accommodate various cable sizes with ease. Ideal for stud mounting, they ensure a secure and stable connection. The bright finish not only adds a sleek look but also enhances durability. Compliant with RoHS standards, these terminals are environmentally friendly. Perfect for a wide range of applications in the electronics industry, they are a valuable addition to your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480278-0 | 12P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480438-0 | 16P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1586359-4 | 04P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 1586359-6 | 06P MINIUMNL GANG WIRE SEAL DR | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 3-641215-4 | 04P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 350078-1 | CMNL SOK 30-22 PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 353907-1 | CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 61118-1 | MNL PIN 20-14 TPBR | ![]() |
| TE Connectivity 794440-1 | MINI UMNL PIN SN 22-18 AWG | ![]() |
| TE Connectivity 794781-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |


