| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641120-2 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641120-2 |
| SKU: | AMP3-641120-2 |
3-641120-2
Specifications
Detailed Description
Introducing the MTA 156 series connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures safety and quality. Featuring a single row design with two positions, it's perfect for board mount installations. The thermoplastic polyester housing in natural color offers durability, while the copper alloy contacts with gold plating guarantee efficient power transmission. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its compact size, with a height of 10.8mm, makes it ideal for space-constrained applications. With a voltage rating of 600V AC and a current rating of 7A, it's suitable for powering appliances and electronic devices. RoHS compliant and with a UL 94V-0 flammability rating, this connector meets environmental and safety standards. Package quantity of 2000, it's perfect for bulk installations. Upgrade your power connections with the MTA 156 connector.


