| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641120-6 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641120-6 |
| SKU: | AMP3-641120-6 |
3-641120-6
Specifications
Detailed Description
Enhance power connectivity with our MTA 156 series board mount header connector, designed for reliable performance in various applications. This connector features six inline contact positions with through-hole solder termination, ensuring secure connections. Its durable thermoplastic polyester housing in natural color meets UL 94V-0 flammability standards, guaranteeing safety. With a 3.96mm pitch and 600V AC voltage rating, this connector is suitable for power circuit applications. The gold-plated copper alloy contacts offer excellent conductivity and corrosion resistance, while the tin-plated termination ensures efficient soldering. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding environments. With CSA and UL certifications, you can trust in its quality and performance. Each package contains 1000 units, making it convenient for bulk installations. Whether in appliances or industrial equipment, this header connector is a reliable solution for your power connectivity needs. RoHS compliant and featuring a matte finish, it also meets environmental standards. Upgrade your power connections with this high-quality MTA 156 series connector.


