| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641148-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Orange |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641148-5 |
| SKU: | AMP3-641148-5 |
3-641148-5
| Heilind Number: | AMP3-641148-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641148-5 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power components with this MTA 156 Series Connector Assembly, designed for efficient and secure cable mount applications. The receptacle housing, made of durable Nylon 6/6 in a vibrant orange color, ensures reliable performance in a variety of settings. With insulation displacement crimp termination method and tin contact plating, it guarantees a stable and lasting connection. Its UL and CSA standards compliance, along with a high voltage rating of 600V AC, guarantee safety and quality. Suitable for 18 AWG stranded wires, this connector assembly features 6 female contacts in a single row, perfect for power circuit applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility in usage. With a package quantity of 250, it's ideal for appliance and other industrial applications, meeting RoHS compliance for environmental responsibility. With LR 7189 and E28476 certifications, it's a reliable choice for wire-to-board connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641148-5 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641148-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641148-5 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641148-5 Application Tooling | ![]() |


