| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641151-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641151-7 |
| SKU: | AMP3-641151-7 |
3-641151-7
| Heilind Number: | AMP3-641151-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641151-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with our MTA 156 series Connector Assembly, designed for seamless integration in appliances. This UL and CSA certified assembly features a white Nylon 6/6 housing, accommodating 7 female contacts with Tin plating for reliable conductivity. With a pitch of 3.96mm and a voltage rating of 600V AC, it ensures optimal performance in various applications. The insulation displacement crimp termination method and 24 AWG wire size allow for easy installation, while the locking lance contact retention type guarantees secure connections. Operating in a wide temperature range from -55 to 105°C, this assembly is suitable for diverse environments. RoHS compliant and with LR 7189 and E28476 certifications, it meets international quality standards. Perfect for wire to board connections, each package includes 250 units, making it ideal for bulk installations. Upgrade your connectivity with this high-quality Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641151-7 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641151-7 Application Tooling | ![]() |


