| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641168-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641168-7 |
| SKU: | AMP3-641168-7 |
3-641168-7
| Heilind Number: | AMP3-641168-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641168-7 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Meet the demands of power applications with our MTA 156 Connector Assembly, featuring UL and CSA standards compliance for reliable performance. This Receptacle connector, housed in durable Nylon 6/6 material, offers a single row configuration for easy cable mount installation. Utilizing Insulation Displacement Crimp (IDC) termination method, it ensures secure connections with 18 AWG stranded wires. With gold contact plating and a voltage rating of 600 V AC, it guarantees efficient power transmission. The compact design, in striking orange housing color, accommodates 6 positions with female Inline contact layout. Perfect for appliances and other power circuit applications, this connector assembly is RoHS compliant, ensuring environmental responsibility. Additionally, with LR 7189 and E28476 agency certifications, you can trust in its quality and performance. Indispensable for wire to board connections, it offers a mating retention feature with locking lance mechanism for added security. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. With a package quantity of 250, it's ideal for bulk installations. Trust in its robust construction and trusted certifications for seamless power connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641168-7 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 3-641168-7 Application Tooling | ![]() |


