| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641199-3 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641199-3 |
| SKU: | AMP3-641199-3 |
3-641199-3
Specifications
Detailed Description
Enhance your connectivity with this MTA 100 series Connector Assembly, designed for reliable signal transmission in various appliances. Featuring a durable nylon housing with UL 94V-2 flammability standard, this white receptacle connector is engineered for cable mount (free-hanging) installation. Its insulation displacement crimp (IDC) termination method ensures secure wire connections, while gold-plated contacts offer optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, this connector is suitable for diverse applications. The contact layout is inline, accommodating 24 AWG stranded wires. CSA and UL certified, this connector guarantees quality and safety. RoHS compliant and operating within a wide temperature range (-55 to 105°C, -67 to 221°F), it meets global standards for environmental responsibility. Whether for industrial or residential use, this Connector Assembly is the perfect solution for your wiring needs. With 500 pieces in a bag/box packaging, you'll have an ample supply for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641199-3 Application Tooling | ![]() |


