| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641207-4 |
| Series: | MTA 156 |
| Housing Material: | Thermoplastic Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 2000 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Mating Retention Type: | Friction Lock |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 30 µin, 3.81 - 8.89 µm, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 10.16 mm, .4 in |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| Connector and Housing Type: | Plug |
| Right Angle Bending Side: | Rear |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-641207-4 |
| SKU: | AMP3-641207-4 |
3-641207-4
Specifications
Detailed Description
Introducing the MTA 156 Series Power Connector, a reliable and efficient solution for your power transmission needs. With CSA and UL standards met, you can trust in its quality and safety. Featuring a single row design with four positions, this connector is perfect for power applications. The housing is constructed from durable Thermoplastic Polyester with a natural color finish. Contact pins and tabs are made of Copper Alloy with gold plating for optimal conductivity. Operating at voltages up to 600V AC and with a current rating of 7A, it ensures stable power delivery. Suitable for board mount installation with through-hole solder termination, it offers easy and secure connectivity. With an operating temperature range of -55 to 105°C, it performs reliably in various environments. Whether for appliances or industrial equipment, this connector is a versatile choice. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Packaged in quantities of 2000, it's ideal for large-scale projects. Upgrade your power connections with the MTA 156 Series Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640251-4 | ![]() | |
| TE Connectivity 647171-4 | ![]() | |
| TE Connectivity 770598-4 | ![]() | |
| TE Connectivity 770894-4 | ![]() | |
| TE Connectivity 2132189-4 | ![]() |


