| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641218-6 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 6 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 - 1.77 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641218-6 |
| SKU: | AMP3-641218-6 |
3-641218-6
Specifications
Detailed Description
Enhance power and signal connectivity with our MTA 156 Connector Assembly, designed for high performance in appliances and other applications. With a durable nylon housing in striking yellow, this connector offers reliable termination through Insulation Displacement Crimp (IDC) technology. Featuring 6 contact positions, it accommodates 20 AWG stranded wire, ensuring efficient transmission. Meeting CSA and UL standards for safety and quality, it guarantees peace of mind. The 90° cable exit angle and strain relief inclusion provide flexibility in installation, while the locking lance ensures secure mating. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. RoHS compliant and with a UL 94V-2 flammability rating, it prioritizes environmental responsibility. Trust in its 600V AC voltage rating and 7A contact amperage for robust performance. With 250 units in a package, it's ideal for both individual and bulk use. Upgrade your connectivity solutions with this essential Wire to Board component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641218-6 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641218-6 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641218-6 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641218-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644807-6 | ![]() | |
| TE Connectivity 3-644809-6 | ![]() | |
| TE Connectivity 641318-3 | ![]() |


