| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641220-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641220-5 |
| SKU: | AMP3-641220-5 |
3-641220-5
| Heilind Number: | AMP3-641220-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641220-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this MTA 156 Connector Assembly, designed for efficient cable mounting in various applications. Compliant with CSA and UL standards, it ensures reliable performance with a voltage rating of 600 V AC. The receptacle housing, made of durable Nylon 6/6, features insulation displacement crimp termination for secure wire connections. With gold-plated female contacts, it guarantees optimal conductivity and longevity. This connector, in a white housing, has a single row layout with 5 positions, suitable for 24 AWG stranded cables. Operating in a wide temperature range from -55 to 105 °C, it meets stringent quality and safety requirements. Perfect for appliances and other signal circuit applications, this connector assembly is RoHS compliant, making it a sustainable choice for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641220-5 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641220-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641220-5 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641220-5 Application Tooling | ![]() |


