| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641220-7 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 7 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641220-7 |
| SKU: | AMP3-641220-7 |
3-641220-7
Specifications
Detailed Description
Enhance signal connectivity with our MTA 156 Connector Assembly, crafted for reliable performance in various applications. Designed for cable mount installation, this receptacle features a durable Nylon 6/6 housing in a sleek white finish, meeting UL 94V-2 flammability standards. With Insulation Displacement Crimp (IDC) termination and gold-plated female contacts, it ensures secure and efficient wire connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and rated for 600V AC, it guarantees robust performance in demanding environments. With 7 contact positions, each accommodating 24 AWG stranded wire, this connector is ideal for appliances and other signal circuit applications. UL and CSA certified, it meets stringent quality standards for peace of mind. The 250-piece package, containing the connector assembly in a bag/box, offers convenience for bulk installations. With its compact dimensions of 1.092" length, 0.355" width, and 0.725" height, it suits various wire-to-board setups. RoHS compliant and ECCN designated as EAR99, it aligns with international regulations for environmental responsibility and export control. Elevate your connectivity solutions with this high-performance connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641220-7 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-641220-7 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-641220-7 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-641220-7 Application Tooling | ![]() |


