| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641227-6 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 23.77 mm, .936 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641227-6 |
| SKU: | AMP3-641227-6 |
3-641227-6
| Heilind Number: | AMP3-641227-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641227-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power cables with this MTA 156 series connector assembly, designed for a secure and efficient termination method. Featuring a single row with six positions, this receptacle connector is ideal for power applications with a voltage rating of 600V AC. Its durable Nylon 6/6 housing in vibrant orange offers reliable performance in a range of environments, meeting UL and CSA standards for quality assurance. The insulation displacement crimp (IDC) termination method ensures a robust connection, while gold-plated contacts provide excellent conductivity. With a pitch of 3.96mm (.156 in) and a compact design, this connector is suitable for various wire sizes, including 18 AWG (.8 - .9 mm²) stranded cables. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it is a versatile solution for appliances and other power circuit applications. The connector's locking ramp mating retention type ensures a secure connection, while its compact dimensions and cable mount (free-hanging) design offer easy installation. With UL 94V-2 flammability rating and RoHS compliance, this connector assembly prioritizes safety and environmental responsibility. Whether for industrial or residential use, this MTA 156 connector provides a dependable and efficient solution for power connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641227-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644807-6 | ![]() | |
| TE Connectivity 3-644809-6 | ![]() |


