| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641439-6 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 12.37 |
| Overall Length: | 27.74 ;27.74 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 1100 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.092 in, 27.74 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641439-6 |
| SKU: | AMP3-641439-6 |
3-641439-6
| Heilind Number: | AMP3-641439-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641439-6 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our MTA 156 Connector Assembly, designed for seamless integration in various applications. This plug connector, featuring a housing made of durable Nylon 6/6, ensures secure and efficient performance. With a contact layout of inline and termination method of Insulation Displacement Crimp (IDC), it offers easy installation on stranded wires. The 6 contact positions, along with a pitch of 3.96mm, support efficient signal transmission. Meeting CSA and UL standards, this connector guarantees high-quality and safe operation. Its compact design, with a height of 12.37mm, allows for space-saving cable mounting. The tin-plated contacts, with a current rating of 7A and voltage resistance up to 600V AC, ensure optimal conductivity. Whether for appliances or other electronic devices, this blue connector is perfect for your connectivity needs. With RoHS compliance and agency certifications, you can trust in its quality and environmental responsibility. Upgrade your systems with this MTA 156 Connector for seamless and dependable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641439-6 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744075-6 | ![]() | |
| TE Connectivity 644233-6 | ![]() | |
| TE Connectivity 770894-6 | ![]() | |
| TE Connectivity 2132189-6 | ![]() |


