| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641535-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 7.62 ;7.62 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.47 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641535-3 |
| SKU: | AMP3-641535-3 |
3-641535-3
| Heilind Number: | AMP3-641535-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641535-3 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 Connector Assembly, a versatile solution for your signal circuit needs. With CSA and UL standards met, this receptacle housing, made of durable Nylon 6/6 in a clean white color, offers reliable performance. Featuring 3 contacts for 24 AWG stranded wire termination via Insulation Displacement Crimp (IDC), it ensures secure connectivity. Its compact design, with a pitch of 2.54 mm (.1 in), is ideal for cable mount applications. The contact plating of Tin and underplating of Nickel guarantee efficient signal transmission, while the operating temperature range of -55 to 105 °C (-67 to 221 °F) suits various environments. With a voltage rating of 250 VAC and amperage of 5 A, this connector is suitable for appliances and other electronic devices. Packaged in a quantity of 500 and RoHS compliant, it's ready for your assembly needs. Trust in its quality and performance for seamless integration into your PCB setups.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641535-3 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-641535-3 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-641535-3 Application Tooling | ![]() |


