| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-643234-0 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 140 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-643234-0 |
| SKU: | AMP3-643234-0 |
3-643234-0
Specifications
Detailed Description
Enhance power connectivity with our Universal MATE-N-LOK series connector, designed for seamless board mounting in a variety of applications. With CSA and UL standards met, rest assured of its quality and reliability. The durable nylon housing, in a natural color, houses six gold-plated socket contacts, ensuring efficient power transmission with a voltage rating of 600V AC and a contact amperage of 12A. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for demanding environments. Offering easy installation with through-hole solder termination, this header connector features a right-angle mount orientation and positive lock mating retention for secure connections. Its compact design, with a pitch of 6.35mm (.25in), makes it suitable for power circuit applications. With various certifications including VDE and RoHS compliance, it guarantees safety and environmental responsibility. Whether for appliances or other electronic systems, this connector is a reliable solution for power distribution. Each package contains 140 pieces, making it convenient for large-scale projects. Upgrade your power connections with this high-quality Universal MATE-N-LOK connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1863025-1 | ![]() |


