| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-643236-0 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 140 |
| Contact Amperage: | 12 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 236 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.14 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 69.27 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 17.27 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-643236-0 |
| SKU: | AMP3-643236-0 |
3-643236-0
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power applications. This CSA and UL certified connector features a single-row design with 8 socket contacts, ideal for power transmission. Constructed with durable Nylon housing in a natural color, it offers a high voltage rating of 600V AC and a contact amperage of 12A. With through-hole solder termination, it ensures secure and stable connections on printed circuit boards. The right-angle mount orientation and positive lock mating retention mechanism provide ease of use and added security. Gold-plated contact mating areas ensure excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Perfect for appliances and other power applications, it complies with RoHS regulations and is VDE tested for quality assurance. Upgrade your power connections with the Universal MATE-N-LOK Power Connector.

