| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-643828-3 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-643828-3 |
| SKU: | AMP3-643828-3 |
3-643828-3
| Heilind Number: | AMP3-643828-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-643828-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the MTA 100 series Connector Assembly, designed for optimal performance and reliability. This receptacle housing, made of durable nylon in a sleek black finish, features insulation displacement crimp termination for efficient installation. With a pitch of 2.54mm (.1 in) and contact plating in tin, it ensures secure contact for your stranded cable connections. Meeting CSA and UL standards, it guarantees safety and quality in every use. Suitable for signal circuit applications, this connector is ideal for appliances and other electronic devices. Its compact design, with a connector height of 13.21mm (.52 in) and width of 6.99mm (.275 in), allows for easy integration into wire-to-board setups. With a contact layout of Inline and 3 positions, it provides essential connectivity with a contact amperage of 5A. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers durability in various environments. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Each package contains 500 pieces, ensuring you have an ample supply for your connectivity needs. Upgrade your connections with this high-quality connector assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | PCN-23-164513 - Location Change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance | Download | |||

