| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-643995-4 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-643995-4 |
| SKU: | AMP3-643995-4 |
3-643995-4
| Heilind Number: | AMP3-643995-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-643995-4 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your appliance connections with our MTA 156 Connector Assembly, designed for secure and efficient signal transmission. This UL and CSA certified plug features a durable Nylon 6/6 housing in a vibrant red color, suitable for cable mount applications. With insulation displacement crimp termination and gold contact plating, it ensures reliable conductivity in a variety of environments. The 3.96mm pitch and 4-position layout accommodate 22 AWG stranded wires, meeting stringent performance standards. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is ideal for demanding applications. Its polarization mating alignment and locking lance contact retention offer added stability, while the wire-to-wire system facilitates easy installation. RoHS compliant and with LR 7189 and E28476 certifications, it guarantees quality and safety. With a package quantity of 1500, this connector is a cost-effective solution for your connectivity needs. Elevate your assembly process with this high-quality connector, a vital component for efficient appliance functionality.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 647171-4 | ![]() | |
| TE Connectivity 770598-4 | ![]() | |
| TE Connectivity 770894-4 | ![]() | |
| TE Connectivity 2132189-4 | ![]() |


