| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644038-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 12.7 ;12.7 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 12.7 mm, .5 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644038-5 |
| SKU: | AMP3-644038-5 |
3-644038-5
| Heilind Number: | AMP3-644038-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644038-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our MTA 100 series Connector Assembly, designed for seamless integration in a variety of applications. This receptacle features a durable Nylon 6/6 housing and gold-plated contacts, ensuring reliable performance. With insulation displacement crimp termination and a cable mount design, installation is quick and convenient. Meeting CSA and UL standards, it guarantees safety and quality. Its 5A amperage rating and 250VAC voltage capacity make it suitable for signal transmission. The red housing color, along with a locking ramp mating retention system, ensures secure connections. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and UL 94V-2 flammability standard compliance make it ideal for diverse environments. Whether in appliances or other electronics, this connector is a dependable choice for your connectivity needs. RoHS compliant and with 500 pieces in a package, it's ready to streamline your assembly process. Elevate your connectivity with our MTA 100 series Connector Assembly, designed for seamless integration in a variety of applications. This receptacle features a durable Nylon 6/6 housing and gold-plated contacts, ensuring reliable performance. With insulation displacement crimp termination and a cable mount design, installation is quick and convenient. Meeting CSA and UL standards, it guarantees safety and quality. Its 5A amperage rating and 250VAC voltage capacity make it suitable for signal transmission. The red housing color, along with a locking ramp mating retention system, ensures secure connections. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and UL 94V-2 flammability standard compliance make it ideal for diverse environments. Whether in appliances or other electronics, this connector is a dependable choice for your connectivity needs. RoHS compliant and with 500 pieces in a package, it's ready to streamline your assembly process.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2023 | PCN-23-168491 - Manufacturing Process Change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performance | Download | |||

