| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644038-6 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Overall Height: | 6.99 mm[.275 in] |
| Overall Length: | 15.24 mm[.6 in] |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.24 mm, .6 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 6 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644038-6 |
| SKU: | AMP3-644038-6 |
3-644038-6
| Heilind Number: | AMP3-644038-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644038-6 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with this MTA 100 series Connector Assembly, designed for efficient signal transmission in appliances. This high-quality receptacle features six gold-plated contacts for reliable performance, housed in durable red nylon 6/6 material with UL 94V-2 flammability standard compliance. Suitable for stranded wire with 22 AWG, the insulation displacement crimp (IDC) termination method ensures easy installation. With a 5 A amperage rating and 250 VAC voltage capability, it meets CSA and UL standards for safety. The connector's compact design, measuring 15.24 mm in length and 6.99 mm in height, allows for seamless integration in various applications, while its polarization feature ensures proper mating alignment. Ideal for wire-to-board connections, this connector assembly comes in a package of 500, making it a convenient choice for bulk installations. RoHS compliant and with agency certifications, it guarantees quality and compliance with industry standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||

