| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644044-4 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.16 mm, .4 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644044-4 |
| SKU: | AMP3-644044-4 |
3-644044-4
| Heilind Number: | AMP3-644044-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644044-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
This MTA 100 Connector Assembly features a receptacle housing made of durable Nylon 6/6 in a vibrant green color, meeting CSA and UL standards for quality and safety. With a single row design, it offers easy cable mount installation with insulation displacement crimp termination method, ideal for stranded wire applications. The gold-plated female contacts ensure reliable signal transmission, rated for up to 5 A and 250 VAC. Featuring a compact rectangular shape and a pitch of 2.54 mm (.1 in), this connector is suitable for various signal circuit applications. With a package quantity of 500, it's perfect for bulk projects. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is versatile and durable, making it ideal for use in appliances and other electronic devices. Its polarization mating alignment with locking ramp retention ensures secure connections, while its UL 94V-2 flammability standard and RoHS compliance guarantee safety and environmental responsibility. UL and CSA agency certifications provide further assurance of its quality. Perfect for wire-to-board connections, this connector assembly is a reliable and efficient choice for your electronic projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644044-4 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-644044-4 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-644044-4 Application Tooling | ![]() |


