| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644462-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644462-3 |
| SKU: | AMP3-644462-3 |
3-644462-3
| Heilind Number: | AMP3-644462-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644462-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power connections with this high-quality MTA 156 Connector Assembly. Designed for reliable performance, this UL and CSA certified connector features a durable nylon housing in a vibrant yellow color. With insulation displacement crimp termination, it securely accommodates 20 AWG stranded cables for optimal conductivity. The female contact type, tin plating, and 3.96mm pitch ensure efficient power transmission with a voltage rating of 600V AC and 7A contact amperage. Its compact rectangular shape, measuring .468 inches in length and .355 inches in width, makes it ideal for various power applications. RoHS compliant and operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse industrial and appliance uses. Each package includes 500 units, perfect for bulk installations, while the inline contact layout and polarization feature facilitate easy and secure connections in wire-to-board setups. Trust in the performance and quality of this connector for your power circuit needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644462-3 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 3-644462-3 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-644462-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 3-644462-3 Application Tooling | ![]() |


