| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644570-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 11.89 mm, .468 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644570-3 |
| SKU: | AMP3-644570-3 |
3-644570-3
| Heilind Number: | AMP3-644570-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644570-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this MTA 156 Connector Assembly, designed for reliable performance in various applications. Featuring a single row of 3 female contacts with insulation displacement crimp (IDC) termination, this assembly ensures secure and efficient cable mounting. With a pitch of 3.96mm (.156 inches) and contact plating in tin, it meets CSA and UL standards for safe operation at up to 600V AC. The housing, made of durable black nylon with UL 94V-0 flammability rating, guarantees long-lasting use in demanding environments. Perfect for appliances and power circuit applications, this connector offers ease of installation with its cable mount design and locking ramp mating retention. RoHS compliant and with LR 7189 and E28476 certifications, it assures quality and environmental responsibility. Operating temperature range from -55 to 105°C (-67 to 221°F) ensures reliable performance in various conditions. The inline contact layout, with a connector length of 11.89mm (.468 inches) and width of 9.78mm (.385 inches), makes it suitable for wire-to-board connections, while accommodating 18 AWG (.8 - .9 mm²) stranded wire sizes. Whether in industrial or consumer electronics settings, this assembly is a versatile and essential component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644570-3 Application Tooling | ![]() |


