| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644615-6 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 7 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Polarized Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.84 mm, .545 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Backwall Interruptions Between Posts |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 6 |
| Contact Layout: | Inline |
| Connector Length: | 23.65 mm, .931 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | 11.43 mm, .45 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Polarized Positions: | 3&4 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644615-6 |
| SKU: | AMP3-644615-6 |
3-644615-6
Specifications
Detailed Description
Introducing the MTA 156 series, a reliable power connector perfect for various applications. With CSA and UL standards met, this connector ensures safety and performance. Featuring a single row design, it is ideal for board mount installation with through-hole solder termination. The housing is made of durable Polyester-GF material in a natural color, meeting UL 94V-0 flammability standards. Each package contains 500 pieces, making it convenient for bulk use. With a contact layout of inline and 6 power positions, this connector is suitable for power circuit applications. Its contact material is Copper Alloy with Tin plating, providing excellent conductivity. The connector is rated for 600V AC and 7A, suitable for power transmission. Operating in a wide temperature range from -55 to 105°C, it is reliable in harsh environments. The connector is designed for wire-to-board connection, with a mating post length of 11.43mm and vertical mount orientation. It features a polarized lock mating retention type for secure connections. RoHS compliant, this connector is environmentally friendly. Perfect for appliances and other power-related devices, the MTA 156 series offers quality and performance in a compact design.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879665-4 | H8 13K3 0.1% 15PPM | ![]() |


