| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644702-3 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | .3 in, 7.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644702-3 |
| SKU: | AMP3-644702-3 |
3-644702-3
| Heilind Number: | AMP3-644702-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644702-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our MTA 100 series Connector Assembly, designed for efficient cable mounting. This assembly features a single row of three female contacts with IDC termination, ensuring secure and reliable connections for stranded wire types. With CSA and UL standards met, it guarantees optimal performance and safety, while its durable nylon housing in striking red offers both protection and visibility. The tin-plated contacts, rated for 5 A and 250 VAC, provide excellent conductivity, making it ideal for various signal applications. With a compact rectangular shape and a pitch of 2.54 mm, this connector is suitable for appliances and other electronic devices. Its Polarization mating alignment and Locking Ramp retention type ensure easy and secure installation, while its UL 94V-2 flammability standard compliance and wide operating temperature range of -55 to 105°C (-67 to 221°F) make it a reliable choice. RoHS compliant and featuring LR 7189 and E28476 agency certifications, it meets all necessary quality and environmental standards. Each bag/box contains 500 units, making it convenient for large-scale projects. Elevate your connectivity solutions with this high-performance Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


