| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644718-2 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .385 |
| Overall Length: | 7.92 ;7.92 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644718-2 |
| SKU: | AMP3-644718-2 |
3-644718-2
| Heilind Number: | AMP3-644718-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644718-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
The MTA 156 Connector Assembly is a reliable solution for power applications, featuring a female receptacle housing with two contacts. With CSA and UL standards compliance, it ensures safety and quality. Constructed with durable nylon housing and tin-plated contacts, it offers efficient connectivity. The insulation displacement crimp (IDC) termination method simplifies installation on stranded cables. Operating at temperatures up to 105°C, it is suitable for various environments. With a pitch of 3.96mm and a 600V AC rating, it provides secure and high-performance power transmission. Packaged in quantities of 500, this connector is ideal for bulk assembly projects in appliances and other electronic devices. Its orange housing color and locking ramp mating retention type offer easy identification and secure connections. RoHS compliant and UL 94V-2 rated, it meets environmental and safety standards. With a panel-mount option and polarization mating alignment, it offers versatility in installation. Overall, the MTA 156 Connector Assembly is a dependable choice for power circuit applications.

