| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644718-4 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 15.85 mm, .624 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644718-4 |
| SKU: | AMP3-644718-4 |
3-644718-4
| Heilind Number: | AMP3-644718-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644718-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this MTA 156 Connector Assembly, ideal for applications requiring reliability and performance. With CSA and UL standards met, you can trust in its quality. The receptacle housing, made of durable nylon in a vibrant orange color, features a single row design with insulation displacement crimp termination for easy installation on stranded cables. Each assembly includes four female contacts with tin plating, ensuring efficient power transfer. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this connector is suitable for various environments. With a 600 V AC voltage rating and 7 A contact amperage, it is perfect for power circuit applications. The connector's rectangular shape, inline contact layout, and 3.96 mm pitch offer compatibility and ease of use. Whether for appliances or other systems, this connector assembly guarantees a secure and durable connection. With 250 pieces in a package, it is convenient for large-scale projects. RoHS compliant and featuring LR and UL agency certifications, you can rely on its safety and environmental responsibility. Upgrade your wiring setup with this efficient and dependable connector assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||

