| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644718-8 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 8 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.248 in, 31.7 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 8 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644718-8 |
| SKU: | AMP3-644718-8 |
3-644718-8
| Heilind Number: | AMP3-644718-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644718-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with this MTA 156 Connector Assembly, designed for optimal performance and reliability. Featuring CSA and UL standards compliance, this connector ensures safety and quality in every use. The housing, made of durable Nylon in eye-catching orange, offers secure cable mounting with insulation displacement crimp termination for easy installation. With 8 female contacts and a contact rating of 7A at 600V AC, it's perfect for power applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees consistent functionality. The housing, measuring 18.42mm in height and 9.78mm in width, along with a contact layout of Inline and a 3.96mm pitch, provides a compact and efficient solution. Suitable for appliances and other power systems, this connector is essential for any setup requiring reliable power transmission. RoHS compliant and with UL 94V-2 flammability rating, it's not only efficient but also environmentally friendly. Each package includes 250 units, ensuring you have an ample supply for your needs. Upgrade your connections with this high-quality connector assembly.

