| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644729-4 |
| Series: | MTA 100 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .1 in, 2.54 mm |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Connector Length: | 17.48 mm, .688 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-644729-4 |
| SKU: | AMP3-644729-4 |
3-644729-4
Specifications
Detailed Description
Enhance your signal connections with our MTA 100 series 4-position vertical PCB mount header. Designed for seamless board integration, this connector features through-hole solder termination and a standard 2.54mm pitch. With a sleek black housing and matte tin plating, it not only looks professional but also ensures reliable performance. The connector is perfect for various appliance applications, meeting RoHS compliance standards for environmentally conscious sourcing. Whether you're a hobbyist or a professional, this Wire to Board connector is a must-have for your projects.


