| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644807-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 900 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644807-9 |
| SKU: | AMP3-644807-9 |
3-644807-9
| Heilind Number: | AMP3-644807-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644807-9 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit applications with our MTA 156 Connector Assembly. This UL and CSA certified plug features a durable Nylon 6/6 housing in vibrant orange, ensuring reliable performance even in challenging environments. With a contact layout of 9 inline tabs, it accommodates 18 AWG stranded cables for efficient power transmission. Gold-plated contacts offer excellent conductivity, while insulation displacement crimp termination simplifies installation. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various industrial and appliance applications. Its polarization mating alignment and latch retention ensure secure connections, meeting stringent quality standards for your peace of mind. RoHS compliant and with agency certifications, this assembly is a dependable choice for your connectivity needs. With a package quantity of 900, it's ideal for bulk installations. Elevate your power circuit designs with this high-performance connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641227-9 | ![]() | |
| TE Connectivity 770894-9 | ![]() | |
| TE Connectivity 2132189-9 | ![]() |


