| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644809-4 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644809-4 |
| SKU: | AMP3-644809-4 |
3-644809-4
| Heilind Number: | AMP3-644809-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644809-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connectivity with this high-performance MTA 156 Connector Assembly. Designed for plug gender, it features a durable Nylon 6/6 housing in a striking red color. With insulation displacement crimp termination method and gold contact plating, it ensures reliable and efficient contact. Meeting CSA and UL standards, this connector guarantees safety and quality. Its 4-position, single-row layout accommodates 22 AWG stranded wire, making it ideal for various signal applications. Operating in a wide temperature range from -55 to 105°C, it offers versatility and durability. With a mating retention latch and polarization for secure connections, it's suitable for appliances and other electronic devices. This Connector Assembly, with 1500 units per package, is perfect for both commercial and industrial use. Trust in its performance and compliance with LR 7189 and E28476 certifications for a seamless connectivity solution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 647171-4 | ![]() | |
| TE Connectivity 770598-4 | ![]() | |
| TE Connectivity 770894-4 | ![]() | |
| TE Connectivity 2132189-4 | ![]() |


