| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644809-9 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | 103 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.37 mm, .487 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 1.01 in, 25.65 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Tab Housing |
| Number of Cavities: | 9 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644809-9 |
| SKU: | AMP3-644809-9 |
3-644809-9
Specifications
Detailed Description
Easily connect your cables with this MTA 156 Connector Assembly, featuring a single row of 9 gold-plated contacts for efficient signal transmission. Designed for 22 AWG stranded wires, this red housing, made of durable Nylon 6/6 material, ensures reliable performance in various environments. Meeting CSA and UL standards, it guarantees safety and quality, with a voltage rating of 600 V AC. The insulation displacement crimp (IDC) termination method and inline contact layout provide easy installation, while the polarization mating alignment and latch mating retention type ensure secure connections. Suitable for appliances and signal circuit applications, this connector assembly is essential for wire-to-wire connections in demanding settings, with its wide operating temperature range of -55 to 105°C (-67 to 221°F). With UL 94V-2 material flammability standard and LR 7189 and E28476 agency certifications, it meets international regulatory requirements for peace of mind. Whether for industrial or commercial use, this high-quality connector assembly guarantees dependable performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-644809-9 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-641227-9 | ![]() | |
| TE Connectivity 770894-9 | ![]() | |
| TE Connectivity 2132189-9 | ![]() |


