| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644898-3 |
| Amperage: | 4 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Contact Amperage: | 4 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1443 |
| Contact Layout: | Inline |
| Connector Length: | 12.29 mm, .484 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Contact Mating Area Length: | .28 in, 7.11 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-644898-3 |
| SKU: | AMP3-644898-3 |
3-644898-3
| Heilind Number: | AMP3-644898-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-644898-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our 3-Contact Right Angle PCB Pin Header. Crafted with durable Polyester-GF housing in a sleek black finish, this board-mount connector boasts a high amperage rating of 4A and a voltage capacity of 250VAC, making it ideal for signal circuit applications. Featuring gold-plated copper alloy pins for optimal conductivity, it ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). With a compact design and UL 94V-0 flammability standard compliance, this header guarantees both safety and efficiency in your assembly projects. Whether for appliances or other electronic devices, this connector is a trusted choice for seamless wire-to-board connections. With agency certifications from LR7189 and E28476, as well as RoHS compliance, you can rely on its quality and environmental responsibility. Upgrade your PCB layouts with this essential component, designed for easy soldering onto 1.6mm thick boards without the need for additional strain relief. Trust in its robust construction and square contact shape for secure and stable connections, even in demanding environments. Elevate your connectivity solutions with this premium PCB pin header, where performance meets precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-3 | ![]() |


