| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647008-9 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Shape: | Rectangular |
| Package Quantity: | 75 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.54 mm, .494 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 21.4 mm, .843 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Number of Cavities: | 9 |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-647008-9 |
| SKU: | AMP3-647008-9 |
3-647008-9
| Heilind Number: | AMP3-647008-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-647008-9 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this MTA 100 series UL and CSA compliant Connector Assembly, designed for high-quality signal transmission. Featuring a robust Nylon 6/6 housing in a striking red color, this plug connector with a single row and 9 positions ensures secure cable mount installation. With Insulation Displacement Crimp (IDC) termination method and gold contact plating, it guarantees reliable performance in demanding environments. Meeting UL 94V-2 flammability standards, it is ideal for appliances, boasting a contact amperage of 5A and voltage rating of 250VAC. The connector, suitable for stranded cable types, offers easy wire termination for 22AWG wires. Its sleek rectangular design with a pitch of 2.54mm and inline contact layout is perfect for signal circuit applications. Certified by LR 7189 and E28476, it adheres to international quality standards. Whether for industrial or commercial use, this connector assembly is a versatile and essential component for your projects. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


