| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647050-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Nylon 4/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647050-4 |
| SKU: | AMP3-647050-4 |
3-647050-4
Specifications
Detailed Description
Introducing our MTA 100 series 4-position PCB mount header, a reliable and durable solution for your signal circuit applications. With a straight, board mount design and through-hole solder termination method, this connector ensures secure and stable connections. Its nylon 4/6 housing in sleek black offers both strength and a professional look, while the copper alloy contacts with tin plating guarantee excellent conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 250VAC, this header is suitable for various environments. UL 94V-0 compliant for safety, it is ideal for use in appliances and other electronic devices. With a pitch of 2.54mm (.1 in) and a compact connector height of 8.81mm (.34 in), it is space-efficient and easy to install. Whether you're prototyping or mass-producing, this header, with LR7189 and E28476 certifications, meets high industry standards. RoHS compliant for environmental responsibility, it's a conscientious choice for your PCB assembly needs. With a matte finish and square contact shape, it offers reliable performance and easy assembly. Trust in the quality and performance of our MTA 100 series 4-position PCB mount header for your next project.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2015 | P-15-011737 - Product Improvement. Resin material change on header housing. | Download | |||


