| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647166-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Nylon 4/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .01 in, .25 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647166-3 |
| SKU: | AMP3-647166-3 |
3-647166-3
Specifications
Detailed Description
Enhance your PCB connections with our MTA 100 Series Pin Header. Designed for optimal performance, this straight orientation connector features three copper alloy contacts housed in durable black nylon 4/6 material, meeting UL 94V-0 flammability standards. With a 2.54mm pitch and 5A amperage rating, it ensures reliable signal transmission in various applications. Solder or surface mountable, it offers versatility in installation. Its tin-plated contacts and nickel underplating guarantee efficient conductivity and corrosion resistance. With a voltage rating of 250VAC and operating temperature range from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. Ideal for wire-to-board setups, it is LR7189 and E28476 certified, RoHS compliant, and comes in a package quantity of 500. Elevate your PCB assembly with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104362-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5499910-3 | A/L UNIV HDR 16P VERT SHT LAT | ![]() |


