| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647174-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-647174-5 |
| SKU: | AMP3-647174-5 |
3-647174-5
Specifications
Detailed Description
Enhance power connectivity with this MTA 156 Connector Assembly, designed for effortless integration in a variety of applications. Featuring a durable nylon housing in a vibrant red color, this receptacle connector is CSA and UL certified for optimal safety and performance. With a cable mount design and insulation displacement crimp termination method, installation is quick and secure. Each package contains 250 connectors, each with five positions for efficient power transmission. Contact plating with tin ensures reliable conductivity, while the 3.96mm pitch accommodates standard wire sizes. Operating at temperatures ranging from -55 to 105°C, this connector is suitable for diverse environments. With contact retention and locking lance features, it guarantees a stable connection, making it ideal for appliances and other power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640606-5 | ![]() | |
| TE Connectivity 3-641229-5 | ![]() | |
| TE Connectivity 3-644463-5 | ![]() | |
| TE Connectivity 3-644467-5 | ![]() |


