| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647478-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 5 |
| Housing Color: | Red |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Tape |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 19.81 mm, .78 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-647478-5 |
| SKU: | AMP3-647478-5 |
3-647478-5
Specifications
Detailed Description
Enhance your signal connections with this MTA 156 Connector Assembly, featuring a CSA and UL standard certification for reliability. The receptacle, made of durable Nylon 6/6 housing material, offers secure cable mount (free-hanging) installation with insulation displacement crimp (IDC) termination. Its gold-plated female contacts ensure efficient conductivity, suitable for 22 AWG stranded wires. With a pitch of 3.96mm and a voltage rating of 600V AC, this connector is ideal for various appliances and circuit applications. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environments. The red housing color, along with the inline contact layout and polarization mating alignment, facilitates easy identification and secure mating. With LR 7189 and E28476 certifications, this connector upholds quality standards while being RoHS compliant for environmental responsibility. Upgrade your wire-to-board connections effortlessly with this high-quality, 5-position connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-647478-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 3-647478-5 Application Tooling | ![]() |


