| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647502-4 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Nylon 4/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| VDE Tested: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647502-4 |
| SKU: | AMP3-647502-4 |
3-647502-4
Specifications
Detailed Description
Enhance your circuit connectivity with our MTA 100 series 4-row pin header connector. Designed for reliable board mount installation, this connector features a straight orientation and solder surface mount termination method for seamless integration. With a durable Nylon 4/6 housing and UL 94V-0 flammability standard compliance, it ensures safety and performance. Each connector accommodates 4 contacts, suitable for signal circuit applications. The copper alloy contact material with tin plating guarantees efficient signal transmission, while the 5A amperage and 250 VAC voltage rating offer robust power handling capabilities. Whether used in appliances or other electronic devices, this black connector is a versatile and essential component for your PCB assembly needs. With RoHS compliance and high-quality construction, it's a reliable choice for demanding environments. Elevate your connectivity solutions with this meticulously engineered pin header connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2014 | E-14-006930 - Product Improvement. Drawing updated to match the production condition. No Form Fit Function Change. | Download | |||


