| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647502-5 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Nylon 4/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 225 |
| Contact Amperage: | 5 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 15.24 mm, .6 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| VDE Tested: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-647502-5 |
| SKU: | AMP3-647502-5 |
3-647502-5
| Heilind Number: | AMP3-647502-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-647502-5 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 series 5 A PCB Pin Header, a reliable component for your signal circuit applications. With a straight orientation and 2.54 mm pitch, this connector features five copper alloy contacts plated with tin for efficient signal transmission. The black nylon 4/6 housing, UL 94V-0 rated for flammability, ensures durability in various environments. Designed for board mount with solder or surface mount termination, it offers ease of installation. Operating at a wide temperature range of -55 to 105 °C (-67 to 221 °F) and rated for 250 VAC, it guarantees performance and safety. This header, with LR 7189 and E28476 certifications, is RoHS compliant, making it a sustainable choice for your projects. Whether in appliances or industrial settings, trust in the quality and reliability of this PCB pin header for seamless connectivity.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2014 | E-14-006930 - Product Improvement. Drawing updated to match the production condition. No Form Fit Function Change. | Download | |||


