| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794616-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 10000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm² |
| Contact Layout: | Matrix |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794616-0 |
| SKU: | AMP3-794616-0 |
3-794616-0
Specifications
Detailed Description
Enhance your power and signal connections with our Micro MATE-N-LOK series. Designed for optimal performance, this connector features a durable Nylon 6/6 housing in a natural color, meeting UL and VDE standards for safety and quality assurance. With two rows and ten positions, it offers versatility in various applications. The cable mount design allows for easy installation, while the crimp termination method ensures secure connectivity. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), with a voltage rating of 250V AC/DC and a contact amperage of 5A, it's suitable for demanding environments. RoHS compliant and tested for VDE, this connector is a reliable choice for appliances and other electronic devices. Packaged in a box containing 10,000 units, it's convenient for bulk orders. Upgrade your circuitry with this essential component.

