| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-829868-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuSn4 |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 63 V |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 5 - 12 µm |
| Panel Mount: | Without |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .29 in, 7.35 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .22 - .25 mm², 24 AWG |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Insulation Displacement Slots: | 3 |
| Card Slot Depth: | 5 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL UL 94V-0 |
| Part Aliases: | 3-829868-3 |
| SKU: | AMP3-829868-3 |
3-829868-3
| Heilind Number: | AMP3-829868-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-829868-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient connectivity with this UL-certified Female Card Edge Connector. Designed for signal circuit applications, it features a right-angle body orientation and cable mount for easy installation. The Polybutylene Terephthalate housing in gray ensures durability, with a high operating temperature range of -40 to 110°C (-40 to 230°F) making it suitable for various environments. With insulation displacement crimp termination and CuSn4 contact material plated with pre-tin, it offers reliable performance. This connector, with a pitch of 2.5mm (.098 in) and 3 positions, accepts 24 AWG wires and is RoHS compliant, meeting environmental standards. Suitable for appliances and other applications, it comes in a package quantity of 4480, making it ideal for industrial use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/23/2019 | E-19-015552 - Design process improvement - As part of continuous improvement activity, design of the product is changed to improve tool and process. See attachment for design change details.Test on samples have been performed with no impact on termination process and cover retention. No other impact on performance. the PCN is already distributed on P-19-01776 | Download | |||
| 10/01/2019 | P-19-017763 - Product Improvement. Design Change for process improvement. | Download | |||
| 08/01/2019 | P-19-017713 - Product Improvement. Design change for process improvement. As part of continuous improvement activity, design of the product is changed to improve tool and process. See attachment for design change details. Test on samples have been performed with no impact on termination process and cover retention. No other impact on performance. | Download | |||


