| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-928247-7 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1500 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 7d |
| Connector Length: | 1.374 in, 35 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1&2, 6&7 |
| Polarizing Rib Location: | 2a,5b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-928247-7 |
| SKU: | AMP3-928247-7 |
3-928247-7
| Heilind Number: | AMP3-928247-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-928247-7 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, designed for seamless cable integration in various applications. Featuring a natural-colored nylon housing with a single row and 7 positions, these receptacles offer reliable power and signal connectivity. With a 5mm pitch and crimp termination method, they ensure secure attachment to wires and cables. Operating in a wide temperature range from -40°C to 110°C, they are suitable for diverse environments. The exterior lock style and keyed mating alignment provide added stability during use. With UL 94V-0 flammability standard compliance and RoHS certification, they guarantee safety and environmental responsibility. Ideal for appliances and other electronic devices, these connectors offer efficient and durable performance in PCB socket receptacle applications. Packaged in quantities of 1500, they are a convenient and cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-928247-2 | ![]() | |
| TE Connectivity 5-928247-3 | ![]() |


