| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-966140-2 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Package Quantity: | 112 |
| Number of Positions: | 15 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J979 |
| Number of Signal Positions: | 15 |
| Tab Width: | .11 in, 2.8 mm |
| ECCN: | EAR99 |
| Connector Width: | 20.3 mm, .791 in |
| PCB Mount Alignment: | Without |
| Length: | 1.614 in, 41 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.031 in, 26.2 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-966140-2 |
| SKU: | AMP3-966140-2 |
3-966140-2
| Heilind Number: | AMP3-966140-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-966140-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this 15-position timer connector, designed for efficient signal transmission in industrial and commercial transportation applications. With a pitch of 3.5mm, this black connector offers reliable through-hole solder termination, ensuring secure PCB attachment. Operating temperature ranges from -40 to 100°C, making it suitable for diverse environmental conditions. Its compact horizontal/90° mount orientation and wave solder capability streamline assembly processes. Crafted with UL 94-HB compliant materials and featuring silver plating, this connector guarantees durability and high performance. Upgrade your system with the ultimate in signal integrity and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2018 | E-18-005289 - Document Clarification. Clarification, new note 18 added. | Download | |||

